
DLS3035FGBQ-7 | |
|---|---|
DigiKey Part Number | 31-DLS3035FGBQ-7TR-ND - Tape & Reel (TR) 31-DLS3035FGBQ-7CT-ND - Cut Tape (CT) 31-DLS3035FGBQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLS3035FGBQ-7 |
Description | MOSFET BVDSS: 25V~30V V-DFN3030- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel V-DFN3030-12 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 8mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3030-12 (Type B) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 100 | 14,04140 Kč | 1 404,14 Kč |
| 500 | 11,00590 Kč | 5 502,95 Kč |
| 1 000 | 10,02885 Kč | 10 028,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,78836 Kč | 26 365,08 Kč |
| 6 000 | 8,16402 Kč | 48 984,12 Kč |
| 9 000 | 7,84604 Kč | 70 614,36 Kč |
| 15 000 | 7,48885 Kč | 112 332,75 Kč |
| 21 000 | 7,32305 Kč | 153 784,05 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


