
DLPA006-7 | |
|---|---|
DigiKey Part Number | DLPA006DITR-ND - Tape & Reel (TR) DLPA006DICT-ND - Cut Tape (CT) DLPA006DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLPA006-7 |
Description | BRIDGE RECT 3P 85V 160MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 85 V Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DLPA006-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 85 V | |
Current - Average Rectified (Io) | 160 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 100 | 8,53150 Kč | 853,15 Kč |
| 500 | 6,57490 Kč | 3 287,45 Kč |
| 1 000 | 5,94432 Kč | 5 944,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,97653 Kč | 14 929,59 Kč |
| 6 000 | 4,87700 Kč | 29 262,00 Kč |
| 9 000 | 4,39780 Kč | 39 580,20 Kč |
| 15 000 | 4,19960 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


