


DHVSD3004S3-7 | |
|---|---|
DigiKey Part Number | 31-DHVSD3004S3-7TR-ND - Tape & Reel (TR) 31-DHVSD3004S3-7CT-ND - Cut Tape (CT) 31-DHVSD3004S3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHVSD3004S3-7 |
Description | DIODE STANDARD 300V 225MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 225mA Surface Mount SOD-323 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 225mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHVSD3004S3Q-7 | Diodes Incorporated | 404 | 31-DHVSD3004S3Q-7CT-ND | 5,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,18900 Kč | 11,89 Kč |
| 25 | 1,02600 Kč | 25,65 Kč |
| 100 | 0,86130 Kč | 86,13 Kč |
| 250 | 0,78084 Kč | 195,21 Kč |
| 500 | 0,73202 Kč | 366,01 Kč |
| 1 000 | 0,69199 Kč | 691,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02929 Kč | 3 087,87 Kč |
| 6 000 | 0,92119 Kč | 5 527,14 Kč |
| 9 000 | 0,86601 Kč | 7 794,09 Kč |
| 15 000 | 0,80397 Kč | 12 059,55 Kč |
| 21 000 | 0,76718 Kč | 16 110,78 Kč |
| 30 000 | 0,73142 Kč | 21 942,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




