
DGD2190MS8-13 | |
|---|---|
DigiKey Part Number | 31-DGD2190MS8-13TR-ND - Tape & Reel (TR) 31-DGD2190MS8-13CT-ND - Cut Tape (CT) 31-DGD2190MS8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2190MS8-13 |
Description | IC GATE DRV HALF-BRIDGE 8SO 2.5K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 25 | 22,94680 Kč | 573,67 Kč |
| 100 | 20,39540 Kč | 2 039,54 Kč |
| 250 | 19,17956 Kč | 4 794,89 Kč |
| 500 | 18,44674 Kč | 9 223,37 Kč |
| 1 000 | 18,31236 Kč | 18 312,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,20677 Kč | 43 016,92 Kč |
| 5 000 | 16,82305 Kč | 84 115,25 Kč |
| 7 500 | 16,63086 Kč | 124 731,45 Kč |
| 12 500 | 16,41792 Kč | 205 224,00 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


