
DGD2136MS28-13 | |
|---|---|
DigiKey Part Number | 31-DGD2136MS28-13TR-ND - Tape & Reel (TR) 31-DGD2136MS28-13CT-ND - Cut Tape (CT) 31-DGD2136MS28-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2136MS28-13 |
Description | IC GATE DRVR HALF-BRIDGE 28SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | DGD2136MS28-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 90ns, 35ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 35,13200 Kč | 351,32 Kč |
| 25 | 32,05480 Kč | 801,37 Kč |
| 100 | 28,67430 Kč | 2 867,43 Kč |
| 250 | 27,06188 Kč | 6 765,47 Kč |
| 500 | 26,09022 Kč | 13 045,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,88952 Kč | 37 334,28 Kč |
| 3 000 | 24,30194 Kč | 72 905,82 Kč |
| 4 500 | 24,00790 Kč | 108 035,55 Kč |
| 7 500 | 23,68187 Kč | 177 614,02 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |

