
DGD0579UFNQ-7 | |
|---|---|
DigiKey Part Number | 31-DGD0579UFNQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DGD0579UFNQ-7 |
Description | IC GATE DRVR HALF-BRIDGE 10UFDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting U-DFN3030-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 19ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,45249 Kč | 52 357,47 Kč |
| 6 000 | 17,08373 Kč | 102 502,38 Kč |
| 9 000 | 16,89914 Kč | 152 092,26 Kč |
| Unit Price without VAT: | 17,45249 Kč |
|---|---|
| Unit Price with VAT: | 21,11751 Kč |

