
DGD0504FN-7 | |
|---|---|
DigiKey Part Number | 31-DGD0504FN-7TR-ND - Tape & Reel (TR) 31-DGD0504FN-7CT-ND - Cut Tape (CT) 31-DGD0504FN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0504FN-7 |
Description | IC GATE DRV HALF-BRDG DFN3030-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting W-DFN3030-10 (Type TH) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | W-DFN3030-10 (Type TH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,32440 Kč | 383,11 Kč |
| 100 | 13,52880 Kč | 1 352,88 Kč |
| 250 | 12,67380 Kč | 3 168,45 Kč |
| 500 | 12,15764 Kč | 6 078,82 Kč |
| 1 000 | 11,73285 Kč | 11 732,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,20828 Kč | 33 624,84 Kč |
| 6 000 | 10,95158 Kč | 65 709,48 Kč |
| 9 000 | 10,82304 Kč | 97 407,36 Kč |
| 15 000 | 10,68059 Kč | 160 208,85 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |


