


DGD0280WTQ-7 | |
|---|---|
DigiKey Part Number | 31-DGD0280WTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DGD0280WTQ-7 |
Description | IC GATE DRVR LOW-SIDE TSOT25-5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,57327 Kč | 28 719,81 Kč |
| 6 000 | 9,34782 Kč | 56 086,92 Kč |
| 9 000 | 9,23487 Kč | 83 113,83 Kč |
| 15 000 | 9,10976 Kč | 136 646,40 Kč |
| 21 000 | 9,03669 Kč | 189 770,49 Kč |
| Unit Price without VAT: | 9,57327 Kč |
|---|---|
| Unit Price with VAT: | 11,58366 Kč |


