
DGD0227S8-13 | |
|---|---|
DigiKey Part Number | 31-DGD0227S8-13TR-ND - Tape & Reel (TR) 31-DGD0227S8-13CT-ND - Cut Tape (CT) 31-DGD0227S8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0227S8-13 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.7V, 2.4V |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SO |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 18,12300 Kč | 181,23 Kč |
| 25 | 16,40080 Kč | 410,02 Kč |
| 100 | 14,49250 Kč | 1 449,25 Kč |
| 250 | 13,58192 Kč | 3 395,48 Kč |
| 500 | 13,03302 Kč | 6 516,51 Kč |
| 1 000 | 12,76357 Kč | 12 763,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,10495 Kč | 30 262,38 Kč |
| 5 000 | 11,81764 Kč | 59 088,20 Kč |
| 7 500 | 11,67382 Kč | 87 553,65 Kč |
| 12 500 | 11,51440 Kč | 143 930,00 Kč |
| 17 500 | 11,42122 Kč | 199 871,35 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

