45.4V Clamp 4.96A Ipp Tvs Diode Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLT28AQ-7

DigiKey Part Number
31-DFLT28AQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFLT28AQ-7
Description
TVS DIODE 28VWM 45.4VC PWRDI 123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45.4V Clamp 4.96A Ipp Tvs Diode Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
4.96A
Power - Peak Pulse
225W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
POWERDI®123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,51156 Kč13 534,68 Kč
6 0004,15029 Kč24 901,74 Kč
9 0003,96622 Kč35 695,98 Kč
15 0003,75941 Kč56 391,15 Kč
21 0003,72190 Kč78 159,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,51156 Kč
Unit Price with VAT:5,45899 Kč