
DFLT10A-7 | |
|---|---|
DigiKey Part Number | DFLT10ADITR-ND - Tape & Reel (TR) DFLT10ADICT-ND - Cut Tape (CT) DFLT10ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT10A-7 |
Description | TVS DIODE 10VWM 17V POWERDI 123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 13.2A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,33770 Kč | 533,77 Kč |
| 500 | 4,03120 Kč | 2 015,60 Kč |
| 1 000 | 3,60935 Kč | 3 609,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07278 Kč | 9 218,34 Kč |
| 6 000 | 2,80229 Kč | 16 813,74 Kč |
| 9 000 | 2,66448 Kč | 23 980,32 Kč |
| 15 000 | 2,50957 Kč | 37 643,55 Kč |
| 21 000 | 2,41782 Kč | 50 774,22 Kč |
| 30 000 | 2,32866 Kč | 69 859,80 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |








