Bridge Rectifier Single Phase Standard 800 V Surface Mount DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1508S

DigiKey Part Number
DF1508SDI-ND
Manufacturer
Manufacturer Product Number
DF1508S
Description
BRIDGE RECT 1P 800V 1.5A DF-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount DF-S
Datasheet
 Datasheet
EDA/CAD Models
DF1508S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DF-S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
5018,84780 Kč942,39 Kč
10016,85720 Kč1 685,72 Kč
50013,36606 Kč6 683,03 Kč
1 00012,24267 Kč12 242,67 Kč
2 00011,29798 Kč22 595,96 Kč
5 00010,47275 Kč52 363,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč