
DF1508S-T | |
|---|---|
DigiKey Part Number | DF1508SDITR-ND - Tape & Reel (TR) DF1508SDICT-ND - Cut Tape (CT) DF1508SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1508S-T |
Description | BRIDGE RECT 1P 800V 1.5A DF-S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DF-S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 100 | 7,77770 Kč | 777,77 Kč |
| 500 | 5,97268 Kč | 2 986,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,94111 Kč | 7 411,66 Kč |
| 3 000 | 4,51156 Kč | 13 534,68 Kč |
| 4 500 | 4,29269 Kč | 19 317,11 Kč |
| 7 500 | 4,04668 Kč | 30 350,10 Kč |
| 10 500 | 3,90103 Kč | 40 960,82 Kč |
| 15 000 | 3,75941 Kč | 56 391,15 Kč |
| 37 500 | 3,72190 Kč | 139 571,25 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

