
DF1508S-T | |
|---|---|
DigiKey Part Number | DF1508SDITR-ND - Tape & Reel (TR) DF1508SDICT-ND - Cut Tape (CT) DF1508SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1508S-T |
Description | BRIDGE RECT 1P 800V 1.5A DF-S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DF-S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 100 | 8,39920 Kč | 839,92 Kč |
| 500 | 6,45016 Kč | 3 225,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,50147 Kč | 8 252,20 Kč |
| 3 000 | 5,02321 Kč | 15 069,63 Kč |
| 4 500 | 4,77947 Kč | 21 507,61 Kč |
| 7 500 | 4,50561 Kč | 33 792,07 Kč |
| 10 500 | 4,34339 Kč | 45 605,60 Kč |
| 15 000 | 4,18573 Kč | 62 785,95 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

