Bridge Rectifier Single Phase Standard 50 V Surface Mount DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF15005S-T

DigiKey Part Number
DF15005SDITR-ND - Tape & Reel (TR)
DF15005SDICT-ND - Cut Tape (CT)
DF15005SDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF15005S-T
Description
BRIDGE RECT 1PHASE 50V 1.5A DF-S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount DF-S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
DF-S
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,48600 Kč114,86 Kč
1007,43330 Kč743,33 Kč
5005,68122 Kč2 840,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,82842 Kč7 242,63 Kč
3 0004,39859 Kč13 195,77 Kč
4 5004,17949 Kč18 807,71 Kč
7 5003,93323 Kč29 499,22 Kč
10 5003,78738 Kč39 767,49 Kč
15 0003,64562 Kč54 684,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč