
DF08S-T | |
|---|---|
DigiKey Part Number | DF08S-TDITR-ND - Tape & Reel (TR) DF08S-TDICT-ND - Cut Tape (CT) DF08S-TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF08S-T |
Description | BRIDGE RECT 1PHASE 800V 1A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DF-S |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DF-S |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 100 | 7,75880 Kč | 775,88 Kč |
| 500 | 5,93992 Kč | 2 969,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,05464 Kč | 7 581,96 Kč |
| 3 000 | 4,60836 Kč | 13 825,08 Kč |
| 4 500 | 4,38088 Kč | 19 713,96 Kč |
| 7 500 | 4,12524 Kč | 30 939,30 Kč |
| 10 500 | 3,97384 Kč | 41 725,32 Kč |
| 15 000 | 3,82670 Kč | 57 400,50 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


