DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF02S-T

DigiKey Part Number
31-DF02S-TTR-ND - Tape & Reel (TR)
31-DF02S-TCT-ND - Cut Tape (CT)
31-DF02S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF02S-T
Description
BRIDGE RECT 1PHASE 200V 1A DF-S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount DF-S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DF-S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
108,56700 Kč85,67 Kč
1005,48560 Kč548,56 Kč
5004,15864 Kč2 079,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,40603 Kč5 109,05 Kč
3 0003,08944 Kč9 268,32 Kč
4 5002,92806 Kč13 176,27 Kč
7 5002,74666 Kč20 599,95 Kč
10 5002,63919 Kč27 711,50 Kč
15 0002,53473 Kč38 020,95 Kč
37 5002,34971 Kč88 114,12 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč