
DF02M | |
|---|---|
DigiKey Part Number | DF02MDI-ND |
Manufacturer | |
Manufacturer Product Number | DF02M |
Description | BRIDGE RECT 1PHASE 200V 1A DFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole DFM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package DFM |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 50 | 6,24480 Kč | 312,24 Kč |
| 100 | 5,48680 Kč | 548,68 Kč |
| 500 | 4,14752 Kč | 2 073,76 Kč |
| 1 000 | 3,71518 Kč | 3 715,18 Kč |
| 2 000 | 3,35118 Kč | 6 702,36 Kč |
| 5 000 | 2,95669 Kč | 14 783,45 Kč |
| 10 000 | 2,71277 Kč | 27 127,70 Kč |
| 50 000 | 2,28574 Kč | 114 287,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










