Bridge Rectifier Single Phase Standard 100 V Surface Mount DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF01S

DigiKey Part Number
DF01SDI-ND
Manufacturer
Manufacturer Product Number
DF01S
Description
BRIDGE RECT 1PHASE 100V 1A DF-S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount DF-S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DF-S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
5011,93520 Kč596,76 Kč
10010,59980 Kč1 059,98 Kč
5008,24760 Kč4 123,80 Kč
1 0007,49020 Kč7 490,20 Kč
2 0006,85291 Kč13 705,82 Kč
5 0006,16329 Kč30 816,45 Kč
10 0005,78757 Kč57 875,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč