
DF005M | |
|---|---|
DigiKey Part Number | DF005MDI-ND |
Manufacturer | |
Manufacturer Product Number | DF005M |
Description | BRIDGE RECT 1PHASE 50V 1A DFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole DFM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package DFM |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 50 | 6,90840 Kč | 345,42 Kč |
| 100 | 6,07470 Kč | 607,47 Kč |
| 500 | 4,60906 Kč | 2 304,53 Kč |
| 1 000 | 4,13619 Kč | 4 136,19 Kč |
| 2 000 | 3,73786 Kč | 7 475,72 Kč |
| 5 000 | 3,30635 Kč | 16 531,75 Kč |
| 10 000 | 3,03952 Kč | 30 395,20 Kč |
| 50 000 | 2,57250 Kč | 128 625,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

