
DESD5V0XA1BCSF-7 | |
|---|---|
DigiKey Part Number | 31-DESD5V0XA1BCSF-7TR-ND - Tape & Reel (TR) 31-DESD5V0XA1BCSF-7CT-ND - Cut Tape (CT) 31-DESD5V0XA1BCSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD5V0XA1BCSF-7 |
Description | TVS DIODE 5VWM 5.6V X2DSN06032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount X2-DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 5.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 31W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 500 | 2,10904 Kč | 1 054,52 Kč |
| 1 000 | 1,86903 Kč | 1 869,03 Kč |
| 2 000 | 1,66651 Kč | 3 333,02 Kč |
| 5 000 | 1,44685 Kč | 7 234,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,31082 Kč | 13 108,20 Kč |
| 20 000 | 1,19636 Kč | 23 927,20 Kč |
| 30 000 | 1,13802 Kč | 34 140,60 Kč |
| 50 000 | 1,07246 Kč | 53 623,00 Kč |
| 70 000 | 1,03364 Kč | 72 354,80 Kč |
| 100 000 | 0,99590 Kč | 99 590,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



