
DESD3V3Z1BCSF-7 | |
|---|---|
DigiKey Part Number | DESD3V3Z1BCSF-7DITR-ND - Tape & Reel (TR) DESD3V3Z1BCSF-7DICT-ND - Cut Tape (CT) DESD3V3Z1BCSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD3V3Z1BCSF-7 |
Description | TVS DIODE 3.3VWM X2DSN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.5V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount X2-DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 11.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.17pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 500 | 2,16154 Kč | 1 080,77 Kč |
| 1 000 | 1,91607 Kč | 1 916,07 Kč |
| 2 000 | 1,70913 Kč | 3 418,26 Kč |
| 5 000 | 1,48468 Kč | 7 423,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,34572 Kč | 13 457,20 Kč |
| 20 000 | 1,22879 Kč | 24 575,80 Kč |
| 30 000 | 1,16920 Kč | 35 076,00 Kč |
| 50 000 | 1,10222 Kč | 55 111,00 Kč |
| 70 000 | 1,06256 Kč | 74 379,20 Kč |
| 100 000 | 1,02400 Kč | 102 400,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


