38V Clamp 3A Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38V Clamp 3A Ipp Tvs Diode Surface Mount SOD-323
SOD-323

DESD24VL1BAQ-7

DigiKey Part Number
31-DESD24VL1BAQ-7TR-ND - Tape & Reel (TR)
31-DESD24VL1BAQ-7CT-ND - Cut Tape (CT)
31-DESD24VL1BAQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD24VL1BAQ-7
Description
TVS DIODE 24VWM 38VC SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
38V Clamp 3A Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
24V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
230W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
11pF @ 100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,83000 Kč48,30 Kč
1003,02370 Kč302,37 Kč
5002,24174 Kč1 120,87 Kč
1 0001,98830 Kč1 988,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66549 Kč4 996,47 Kč
6 0001,50265 Kč9 015,90 Kč
9 0001,41960 Kč12 776,40 Kč
15 0001,32622 Kč19 893,30 Kč
21 0001,27091 Kč26 689,11 Kč
30 0001,21712 Kč36 513,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč