
DESD1V5ZS1BLP3-7 | |
|---|---|
DigiKey Part Number | 31-DESD1V5ZS1BLP3-7TR-ND - Tape & Reel (TR) 31-DESD1V5ZS1BLP3-7CT-ND - Cut Tape (CT) 31-DESD1V5ZS1BLP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD1V5ZS1BLP3-7 |
Description | TVS DIODE 1.5VWM 4.5V X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.5V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 4.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,27880 Kč | 127,88 Kč |
| 500 | 0,92644 Kč | 463,22 Kč |
| 1 000 | 0,81178 Kč | 811,78 Kč |
| 2 000 | 0,71477 Kč | 1 429,54 Kč |
| 5 000 | 0,60936 Kč | 3 046,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54400 Kč | 5 440,00 Kč |
| 20 000 | 0,48891 Kč | 9 778,20 Kč |
| 30 000 | 0,46082 Kč | 13 824,60 Kč |
| 50 000 | 0,42921 Kč | 21 460,50 Kč |
| 70 000 | 0,41049 Kč | 28 734,30 Kč |
| 100 000 | 0,39228 Kč | 39 228,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


