4.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD1V0ZS1BLP3-7

DigiKey Part Number
31-DESD1V0ZS1BLP3-7TR-ND - Tape & Reel (TR)
31-DESD1V0ZS1BLP3-7CT-ND - Cut Tape (CT)
31-DESD1V0ZS1BLP3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD1V0ZS1BLP3-7
Description
TVS DIODE 1VWM 4.5V X3DFN06032
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1V (Max)
Voltage - Breakdown (Min)
3V
Voltage - Clamping (Max) @ Ipp
4.5V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,71400 Kč7,14 Kč
250,62160 Kč15,54 Kč
1000,51240 Kč51,24 Kč
2500,46112 Kč115,28 Kč
5000,43046 Kč215,23 Kč
1 0000,40505 Kč405,05 Kč
2 5000,37830 Kč945,75 Kč
5 0000,36213 Kč1 810,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,54400 Kč5 440,00 Kč
20 0000,48891 Kč9 778,20 Kč
30 0000,46082 Kč13 824,60 Kč
50 0000,42921 Kč21 460,50 Kč
70 0000,41049 Kč28 734,30 Kč
100 0000,39228 Kč39 228,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč