SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZX7V5C-7

DigiKey Part Number
DDZX7V5CDITR-ND - Tape & Reel (TR)
DDZX7V5CDICT-ND - Cut Tape (CT)
DDZX7V5CDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZX7V5C-7
Description
DIODE ZENER 7.5V 300MW SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±3% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
300 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 249 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,86300 Kč28,63 Kč
1002,53650 Kč253,65 Kč
5001,93912 Kč969,56 Kč
1 0001,52655 Kč1 526,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,21711 Kč3 651,33 Kč
6 0000,73675 Kč4 420,50 Kč
9 0000,56835 Kč5 115,15 Kč
15 0000,55256 Kč8 288,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč