DDZX33-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,73980 Kč
Datasheet
Zener Diode 33 V 300 mW ±3% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZX33-7

DigiKey Part Number
31-DDZX33-7TR-ND - Tape & Reel (TR)
31-DDZX33-7CT-ND - Cut Tape (CT)
31-DDZX33-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZX33-7
Description
DIODE ZENER 33V 300MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 300 mW ±3% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
300 mW
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 96 000
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,02400 Kč30,24 Kč
1001,86880 Kč186,88 Kč
5001,36696 Kč683,48 Kč
1 0001,20382 Kč1 203,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,99559 Kč2 986,77 Kč
6 0000,89046 Kč5 342,76 Kč
9 0000,83677 Kč7 530,93 Kč
15 0000,77641 Kč11 646,15 Kč
21 0000,74062 Kč15 553,02 Kč
30 0000,70583 Kč21 174,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč