Similar

DDZX30D-13 | |
|---|---|
DigiKey Part Number | DDZX30D-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZX30D-13 |
Description | DIODE ZENER 30V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73980 Kč | 7 398,00 Kč |
| 20 000 | 0,66968 Kč | 13 393,60 Kč |
| 30 000 | 0,63394 Kč | 19 018,20 Kč |
| 50 000 | 0,59374 Kč | 29 687,00 Kč |
| 70 000 | 0,56994 Kč | 39 895,80 Kč |
| 100 000 | 0,54680 Kč | 54 680,00 Kč |
| 250 000 | 0,49608 Kč | 124 020,00 Kč |
| Unit Price without VAT: | 0,73980 Kč |
|---|---|
| Unit Price with VAT: | 0,89516 Kč |



