
DDZ9V1CSF-7 | |
|---|---|
DigiKey Part Number | DDZ9V1CSF-7DITR-ND - Tape & Reel (TR) DDZ9V1CSF-7DICT-ND - Cut Tape (CT) DDZ9V1CSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9V1CSF-7 |
Description | DIODE ZENER 9.07V 500MW SOD323F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.07 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 8.39 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 100 | 0,90520 Kč | 90,52 Kč |
| 500 | 0,89462 Kč | 447,31 Kč |
| 1 000 | 0,88410 Kč | 884,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65255 Kč | 1 957,65 Kč |
| 75 000 | 0,55519 Kč | 41 639,25 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

