


DDZ9711S-7 | |
|---|---|
DigiKey Part Number | DDZ9711SDITR-ND - Tape & Reel (TR) DDZ9711SDICT-ND - Cut Tape (CT) DDZ9711SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9711S-7 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 20.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5254BS-7-F | Diodes Incorporated | 2 365 | MMSZ5254BS-FDICT-ND | 5,25000 Kč | Direct |
| BZT52C27S-7-F | Diodes Incorporated | 1 188 | BZT52C27S-FDICT-ND | 5,25000 Kč | Similar |
| CMHZ5254B TR PBFREE | Central Semiconductor Corp | 3 975 | 1514-CMHZ5254BTRPBFREECT-ND | 11,34000 Kč | Similar |
| MMSZ27T1G | onsemi | 16 867 | MMSZ27T1GOSCT-ND | 3,57000 Kč | Similar |
| MMSZ27T3G | onsemi | 15 606 | MMSZ27T3GOSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,71920 Kč | 271,92 Kč |
| 500 | 2,00824 Kč | 1 004,12 Kč |
| 1 000 | 1,77832 Kč | 1 778,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48540 Kč | 4 456,20 Kč |
| 6 000 | 1,33750 Kč | 8 025,00 Kč |
| 9 000 | 1,26210 Kč | 11 358,90 Kč |
| 15 000 | 1,17726 Kč | 17 658,90 Kč |
| 21 000 | 1,12701 Kč | 23 667,21 Kč |
| 30 000 | 1,07815 Kč | 32 344,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

