SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

DDZ9708-7

DigiKey Part Number
DDZ9708-7DITR-ND - Tape & Reel (TR)
DDZ9708-7DICT-ND - Cut Tape (CT)
DDZ9708-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9708-7
Description
DIODE ZENER 22V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 371
Factory Stock: 105 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
103,03100 Kč30,31 Kč
1001,45250 Kč145,25 Kč
5001,43140 Kč715,70 Kč
1 0001,41035 Kč1 410,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96830 Kč2 904,90 Kč
6 0000,94725 Kč5 683,50 Kč
9 0000,87416 Kč7 867,44 Kč
15 0000,82884 Kč12 432,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč