
DDZ9703T-7 | |
|---|---|
DigiKey Part Number | DDZ9703T-7DITR-ND - Tape & Reel (TR) DDZ9703T-7DICT-ND - Cut Tape (CT) DDZ9703T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9703T-7 |
Description | DIODE ZENER 16V 150MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 100 | 1,81030 Kč | 181,03 Kč |
| 500 | 1,78926 Kč | 894,63 Kč |
| 1 000 | 1,76820 Kč | 1 768,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26300 Kč | 3 789,00 Kč |
| 6 000 | 1,22090 Kč | 7 325,40 Kč |
| 9 000 | 1,10513 Kč | 9 946,17 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |




