


DDZ9700S-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9700S-7TR-ND - Tape & Reel (TR) 31-DDZ9700S-7CT-ND - Cut Tape (CT) 31-DDZ9700S-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9700S-7 |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 100 | 1,83140 Kč | 183,14 Kč |
| 500 | 1,81030 Kč | 905,15 Kč |
| 1 000 | 1,76820 Kč | 1 768,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28405 Kč | 3 852,15 Kč |
| 6 000 | 1,26300 Kč | 7 578,00 Kč |
| 9 000 | 1,23629 Kč | 11 126,61 Kč |
| 15 000 | 1,11942 Kč | 16 791,30 Kč |
| 21 000 | 1,10513 Kč | 23 207,73 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

