
DDZ9698-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9698-7TR-ND - Tape & Reel (TR) 31-DDZ9698-7CT-ND - Cut Tape (CT) 31-DDZ9698-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9698-7 |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C11-7-F | Diodes Incorporated | 631 711 | BZT52C11-FDICT-ND | 4,41000 Kč | Direct |
| MMSZ5241B-7-F | Diodes Incorporated | 47 689 | MMSZ5241B-FDICT-ND | 4,62000 Kč | Direct |
| MMSZ4698-E3-08 | Vishay General Semiconductor - Diodes Division | 11 180 | 112-MMSZ4698-E3-08CT-ND | 9,45000 Kč | Similar |
| MMSZ4698T1G | onsemi | 23 836 | MMSZ4698T1GOSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,71920 Kč | 271,92 Kč |
| 500 | 2,00824 Kč | 1 004,12 Kč |
| 1 000 | 1,77832 Kč | 1 778,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48540 Kč | 4 456,20 Kč |
| 6 000 | 1,33750 Kč | 8 025,00 Kč |
| 9 000 | 1,26210 Kč | 11 358,90 Kč |
| 15 000 | 1,17726 Kč | 17 658,90 Kč |
| 21 000 | 1,12701 Kč | 23 667,21 Kč |
| 30 000 | 1,07815 Kč | 32 344,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

