
DDZ9688Q-7 | |
|---|---|
DigiKey Part Number | DDZ9688Q-7DITR-ND - Tape & Reel (TR) DDZ9688Q-7DICT-ND - Cut Tape (CT) DDZ9688Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9688Q-7 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12458 Kč | 3 373,74 Kč |
| 6 000 | 1,00783 Kč | 6 046,98 Kč |
| 9 000 | 0,94827 Kč | 8 534,43 Kč |
| 15 000 | 0,88127 Kč | 13 219,05 Kč |
| 21 000 | 0,84157 Kč | 17 672,97 Kč |
| 30 000 | 0,80296 Kč | 24 088,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,09190 Kč | 109,19 Kč |
| 500 | 1,07090 Kč | 535,45 Kč |
| 1 000 | 1,04990 Kč | 1 049,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,09560 Kč | 209,56 Kč |
| 500 | 1,53706 Kč | 768,53 Kč |
| 1 000 | 1,35584 Kč | 1 355,84 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

