


DDZ9686Q-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9686Q-7TR-ND - Tape & Reel (TR) 31-DDZ9686Q-7CT-ND - Cut Tape (CT) 31-DDZ9686Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9686Q-7 |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,13600 Kč | 31,36 Kč |
| 100 | 1,94500 Kč | 194,50 Kč |
| 500 | 1,42676 Kč | 713,38 Kč |
| 1 000 | 1,25837 Kč | 1 258,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01258 Kč | 3 037,74 Kč |
| 6 000 | 0,90743 Kč | 5 444,58 Kč |
| 9 000 | 0,85381 Kč | 7 684,29 Kč |
| 15 000 | 0,79347 Kč | 11 902,05 Kč |
| 21 000 | 0,75773 Kč | 15 912,33 Kč |
| 30 000 | 0,72296 Kč | 21 688,80 Kč |
| 75 000 | 0,64663 Kč | 48 497,25 Kč |
| 150 000 | 0,59945 Kč | 89 917,50 Kč |
| 300 000 | 0,58151 Kč | 174 453,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

