
DDZ8V2C-7 | |
|---|---|
DigiKey Part Number | DDZ8V2CDITR-ND - Tape & Reel (TR) DDZ8V2CDICT-ND - Cut Tape (CT) DDZ8V2CDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ8V2C-7 |
Description | DIODE ZENER 8.24V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.24 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,75592 Kč | 377,96 Kč |
| 1 000 | 0,69293 Kč | 692,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56695 Kč | 1 700,85 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

