
DDZ5V6CSF-7 | |
|---|---|
DigiKey Part Number | DDZ5V6CSF-7DITR-ND - Tape & Reel (TR) DDZ5V6CSF-7DICT-ND - Cut Tape (CT) DDZ5V6CSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ5V6CSF-7 |
Description | DIODE ZENER 5.76V 500MW SOD323F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.76 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 100 | 0,88410 Kč | 88,41 Kč |
| 500 | 0,87358 Kč | 436,79 Kč |
| 1 000 | 0,86305 Kč | 863,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05208 Kč | 3 156,24 Kč |
| 6 000 | 0,87470 Kč | 5 248,20 Kč |
| 9 000 | 0,82270 Kč | 7 404,30 Kč |
| 15 000 | 0,76421 Kč | 11 463,15 Kč |
| 21 000 | 0,72954 Kč | 15 320,34 Kč |
| 30 000 | 0,69584 Kč | 20 875,20 Kč |
| 75 000 | 0,62182 Kč | 46 636,50 Kč |
| 150 000 | 0,57607 Kč | 86 410,50 Kč |
| 300 000 | 0,55519 Kč | 166 557,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |



