
DDZ3V9BSF-7 | |
|---|---|
DigiKey Part Number | DDZ3V9BSF-7DITR-ND - Tape & Reel (TR) DDZ3V9BSF-7DICT-ND - Cut Tape (CT) DDZ3V9BSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ3V9BSF-7 |
Description | DIODE ZENER 4.03V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.03 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,01260 Kč | 201,26 Kč |
| 500 | 1,47448 Kč | 737,24 Kč |
| 1 000 | 1,29992 Kč | 1 299,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07733 Kč | 3 231,99 Kč |
| 6 000 | 0,96492 Kč | 5 789,52 Kč |
| 9 000 | 0,90754 Kč | 8 167,86 Kč |
| 15 000 | 0,84302 Kč | 12 645,30 Kč |
| 21 000 | 0,80477 Kč | 16 900,17 Kč |
| 30 000 | 0,76759 Kč | 23 027,70 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |






