D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ39DSF-7

DigiKey Part Number
31-DDZ39DSF-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDZ39DSF-7
Description
DIODE ZENER 37.6V 500MW SOD323F
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 37.6 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97665 Kč2 929,95 Kč
6 0000,87470 Kč5 248,20 Kč
9 0000,82270 Kč7 404,30 Kč
15 0000,76421 Kč11 463,15 Kč
21 0000,72954 Kč15 320,34 Kč
30 0000,69584 Kč20 875,20 Kč
75 0000,62182 Kč46 636,50 Kč
150 0000,57607 Kč86 410,50 Kč
300 0000,55519 Kč166 557,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,97665 Kč
Unit Price with VAT:1,18175 Kč