Zener Diode 33 V 200 mW ±2.5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 200 mW ±2.5% Surface Mount SOD-323
SOD-323

DDZ33S-7

DigiKey Part Number
DDZ33S-7DITR-ND - Tape & Reel (TR)
DDZ33S-7DICT-ND - Cut Tape (CT)
DDZ33S-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ33S-7
Description
DIODE ZENER 33V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±2.5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
200 mW
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 350
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,48600 Kč34,86 Kč
1002,16490 Kč216,49 Kč
5001,58912 Kč794,56 Kč
1 0001,40225 Kč1 402,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16413 Kč3 492,39 Kč
6 0001,04392 Kč6 263,52 Kč
9 0000,98254 Kč8 842,86 Kč
15 0000,91355 Kč13 703,25 Kč
21 0000,87266 Kč18 325,86 Kč
30 0000,83289 Kč24 986,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč