


DDZ33S-7 | |
|---|---|
DigiKey Part Number | DDZ33S-7DITR-ND - Tape & Reel (TR) DDZ33S-7DICT-ND - Cut Tape (CT) DDZ33S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ33S-7 |
Description | DIODE ZENER 33V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±2.5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,16490 Kč | 216,49 Kč |
| 500 | 1,58912 Kč | 794,56 Kč |
| 1 000 | 1,40225 Kč | 1 402,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16413 Kč | 3 492,39 Kč |
| 6 000 | 1,04392 Kč | 6 263,52 Kč |
| 9 000 | 0,98254 Kč | 8 842,86 Kč |
| 15 000 | 0,91355 Kč | 13 703,25 Kč |
| 21 000 | 0,87266 Kč | 18 325,86 Kč |
| 30 000 | 0,83289 Kč | 24 986,70 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

