SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

DDZ31-7

DigiKey Part Number
31-DDZ31-7TR-ND - Tape & Reel (TR)
31-DDZ31-7CT-ND - Cut Tape (CT)
31-DDZ31-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ31-7
Description
DIODE ZENER 31V 470MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 31 V 470 mW ±3% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
470 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 876
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,80000 Kč28,00 Kč
1001,73450 Kč173,45 Kč
5001,26890 Kč634,45 Kč
1 0001,11733 Kč1 117,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89645 Kč2 689,35 Kč
6 0000,80173 Kč4 810,38 Kč
9 0000,75340 Kč6 780,60 Kč
15 0000,69906 Kč10 485,90 Kč
21 0000,66683 Kč14 003,43 Kč
30 0000,63551 Kč19 065,30 Kč
75 0000,56670 Kč42 502,50 Kč
150 0000,52418 Kč78 627,00 Kč
300 0000,49731 Kč149 193,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč