Zener Diode 27 V 200 mW ±2.5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 200 mW ±2.5% Surface Mount SOD-323
SOD-323

DDZ27DS-7

DigiKey Part Number
DDZ27DS-7DITR-ND - Tape & Reel (TR)
DDZ27DS-7DICT-ND - Cut Tape (CT)
DDZ27DS-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ27DS-7
Description
DIODE ZENER 27V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 200 mW ±2.5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 905
Factory Stock: 57 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,39400 Kč23,94 Kč
1001,11290 Kč111,29 Kč
5001,10240 Kč551,20 Kč
1 0001,09190 Kč1 091,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69293 Kč2 078,79 Kč
6 0000,66966 Kč4 017,96 Kč
9 0000,62119 Kč5 590,71 Kč
15 0000,60631 Kč9 094,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč