
| DDZ24ASF-7 | |
|---|---|
| DigiKey Part Number | DDZ24ASF-7DITR-ND - Tape & Reel (TR) DDZ24ASF-7DICT-ND - Cut Tape (CT) DDZ24ASF-7DIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DDZ24ASF-7 | 
| Description | DIODE ZENER 22.62V 500MW SOD323F | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 22.62 V 500 mW ±3% Surface Mount SOD-323F | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±3% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 60 Ohms | |
| Current - Reverse Leakage @ Vr | 70 nA @ 20.9 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323F | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 1,35200 Kč | 13,52 Kč | 
| 100 | 0,64500 Kč | 64,50 Kč | 
| 500 | 0,62418 Kč | 312,09 Kč | 
| 1 000 | 0,60337 Kč | 603,37 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,37451 Kč | 1 123,53 Kč | 
| 6 000 | 0,33290 Kč | 1 997,40 Kč | 
| 9 000 | 0,33236 Kč | 2 991,24 Kč | 
| 15 000 | 0,30739 Kč | 4 610,85 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic