
DDZ18ASF-7 | |
|---|---|
DigiKey Part Number | DDZ18ASF-7DITR-ND - Tape & Reel (TR) DDZ18ASF-7DICT-ND - Cut Tape (CT) DDZ18ASF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ18ASF-7 |
Description | DIODE ZENER 16.64V 500MW SOD323F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16.64 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,55800 Kč | 15,58 Kč |
| 100 | 0,73680 Kč | 73,68 Kč |
| 500 | 0,72622 Kč | 363,11 Kč |
| 1 000 | 0,71570 Kč | 715,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55516 Kč | 1 665,48 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |



