
DDZ12CSF-7 | |
|---|---|
DigiKey Part Number | DDZ12CSF-7DITR-ND - Tape & Reel (TR) DDZ12CSF-7DICT-ND - Cut Tape (CT) DDZ12CSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ12CSF-7 |
Description | DIODE ZENER 12.05V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.05 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02630 Kč | 202,63 Kč |
| 500 | 1,48456 Kč | 742,28 Kč |
| 1 000 | 1,30881 Kč | 1 308,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08469 Kč | 3 254,07 Kč |
| 6 000 | 0,97151 Kč | 5 829,06 Kč |
| 9 000 | 0,91374 Kč | 8 223,66 Kč |
| 15 000 | 0,84878 Kč | 12 731,70 Kč |
| 21 000 | 0,81027 Kč | 17 015,67 Kč |
| 30 000 | 0,77283 Kč | 23 184,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


