Zener Diode 9.95 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ10CSF-7

DigiKey Part Number
DDZ10CSF-7DITR-ND - Tape & Reel (TR)
DDZ10CSF-7DICT-ND - Cut Tape (CT)
DDZ10CSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ10CSF-7
Description
DIODE ZENER 9.95V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 9.95 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
DDZ10CSF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 9.22 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Factory Stock: 42 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,10000 Kč21,00 Kč
1001,34390 Kč134,39 Kč
5001,09190 Kč545,95 Kč
1 0000,98691 Kč986,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97424 Kč2 922,72 Kč
6 0000,94659 Kč5 679,54 Kč
9 0000,65094 Kč5 858,46 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč