Similar

DDTD142JU-7-F | |
|---|---|
DigiKey Part Number | DDTD142JU-FDITR-ND - Tape & Reel (TR) DDTD142JU-FDICT-ND - Cut Tape (CT) DDTD142JU-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTD142JU-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DDTD142JU-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 470 Ohms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC123JUAT106 | Rohm Semiconductor | 0 | DTC123JUAT106CT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,00400 Kč | 40,04 Kč |
| 100 | 2,49430 Kč | 249,43 Kč |
| 500 | 1,83904 Kč | 919,52 Kč |
| 1 000 | 1,62694 Kč | 1 626,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35658 Kč | 4 069,74 Kč |
| 6 000 | 1,22015 Kč | 7 320,90 Kč |
| 9 000 | 1,15057 Kč | 10 355,13 Kč |
| 15 000 | 1,07231 Kč | 16 084,65 Kč |
| 21 000 | 1,02594 Kč | 21 544,74 Kč |
| 30 000 | 0,98086 Kč | 29 425,80 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |


