
DDTD142JC-7-F | |
|---|---|
DigiKey Part Number | DDTD142JC-FDITR-ND - Tape & Reel (TR) DDTD142JC-FDICT-ND - Cut Tape (CT) DDTD142JC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTD142JC-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTD142JC-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 470 Ohms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,43100 Kč | 34,31 Kč |
| 100 | 2,14080 Kč | 214,08 Kč |
| 500 | 1,57496 Kč | 787,48 Kč |
| 1 000 | 1,39098 Kč | 1 390,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98325 Kč | 2 949,75 Kč |
| 6 000 | 0,88270 Kč | 5 296,20 Kč |
| 9 000 | 0,83140 Kč | 7 482,60 Kč |
| 15 000 | 0,77371 Kč | 11 605,65 Kč |
| 21 000 | 0,73954 Kč | 15 530,34 Kč |
| 30 000 | 0,70630 Kč | 21 189,00 Kč |
| 75 000 | 0,66308 Kč | 49 731,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



